Fluro M10 x 1.25 Male Galvanised Steel Rod End Metric, 10mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€32.74

(exc. VAT)

€40.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€32.74
5 - 9€31.42
10 +€30.77

*price indicative

RS Stock No.:
184-4470
Mfr. Part No.:
GA10x1.25
Manufacturer:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M10 x 1.25 Male

Product Type

Rod End

Bore Diameter

10mm

Material

Galvanised Steel

Dynamic Load Rating

7.5kN

Static Load Rating

17.4kN

Thread Standard

Metric

Connection Gender

Male

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Overall Width

62mm

Standards/Approvals

No

Thread Direction

Right Hand

COO (Country of Origin):
DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.

Related links