Fluro M14 x 1.5 Male Galvanised Steel Rod End, 14mm Bore

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€46.46

(exc. VAT)

€57.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€46.46-
5 - 9€44.604%
10 +€43.685%

*price indicative

RS Stock No.:
184-4474
Mfr. Part No.:
GA14x1.5
Manufacturer:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M14 x 1.5 Male

Bore Diameter

14mm

Material

Galvanised Steel

Dynamic Load Rating

13kN

Static Load Rating

24.5kN

Connection Gender

Male

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Thread Direction

Right Hand

COO (Country of Origin):
DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy