Fluro M6 x 1 Female Galvanised Steel Rod End, 6 mm Bore Metric
- RS Stock No.:
- 184-4535
- Mfr. Part No.:
- GIL6
- Manufacturer:
- Fluro
Bulk discount available
Subtotal (1 unit)*
€19.92
(exc. VAT)
€24.50
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.92 |
| 5 - 9 | €19.12 |
| 10 + | €18.73 |
*price indicative
- RS Stock No.:
- 184-4535
- Mfr. Part No.:
- GIL6
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M6 x 1 Female | |
| Product Type | Rod End | |
| Bore Size | 6 mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 3.2kN | |
| Thread Standard | Metric | |
| Static Load Rating | 11.9kN | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Overall Width | 40mm | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M6 x 1 Female | ||
Product Type Rod End | ||
Bore Size 6 mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 3.2kN | ||
Thread Standard Metric | ||
Static Load Rating 11.9kN | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Overall Width 40mm | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread regreasable through the housing with flush type grease fitting
Related links
- Fluro M6 x 1 Female Galvanised Steel Rod End, 6 mm Bore Metric
- Fluro M6 x 1 Female Galvanised Steel Rod End, 6 mm Bore
- Fluro M6 x 1 Female Stainless Steel Rod End, 6 mm Bore Metric
- Fluro M8 x 1 Female Galvanised Steel Rod End, 8 mm Bore Metric
- Fluro M6 x 1 Male Galvanised Steel Rod End, 6 mm Bore
- Fluro M6 x 1 Male Galvanised Steel Rod End Metric, 6 mm Bore
- Durbal M6 x 1 Female Forged Steel Rod End, 6 mm Bore Metric
- RS PRO M6 x 1 Female Steel Rod End, 6 mm Bore Metric
