Fluro M6 x 1 Male Stainless Steel Rod End Metric, 6mm Bore
- RS Stock No.:
- 185-1389
- Mfr. Part No.:
- GALRSW6R
- Manufacturer:
- Fluro
Get a bulk buy discount
Add 5 more to save €16.35
View bulk pricing optionsSubtotal (1 unit)*
€81.80
(exc. VAT)
€100.61
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €81.80 | - |
| 5 - 9 | €78.53 | €16.35 |
| 10 + | €76.88 | €49.20 |
*price indicative
- RS Stock No.:
- 185-1389
- Mfr. Part No.:
- GALRSW6R
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M6 x 1 Male | |
| Bore Diameter | 6mm | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 9.3kN | |
| Static Load Rating | 8.8kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 46mm | |
| Thread Direction | Left Hand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M6 x 1 Male | ||
Bore Diameter 6mm | ||
Material Stainless Steel | ||
Dynamic Load Rating 9.3kN | ||
Static Load Rating 8.8kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 250°C | ||
Overall Width 46mm | ||
Thread Direction Left Hand | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.
Related links
- Fluro M6 x 1 Male Stainless Steel Rod End Metric, 6mm Bore
- Fluro M6 x 1 Male Galvanised Steel Rod End Metric, 6mm Bore
- Igus M6 x 1 Male Stainless Steel Rod End Metric, 6mm Bore
- Fluro M6 x 1 Female Galvanised Steel Rod End, 6mm Bore Metric
- Fluro M6 x 1 Female Stainless Steel Rod End, 6mm Bore Metric
- SKF M6 x 1 Male Steel Rod End Metric, 6mm Bore
- RS PRO M6 x 1 Male Steel Rod End Metric, 6mm Bore
- Durbal M6 x 1 Male Forged Steel Rod End Metric, 6mm Bore
