Fluro M12 x 1.75 Male Galvanised Steel Rod End, 12mm Bore
- RS Stock No.:
- 184-4560
- Mfr. Part No.:
- GAXS12
- Manufacturer:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€63.01
(exc. VAT)
€77.50
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €63.01 |
| 5 - 9 | €60.49 |
| 10 + | €59.23 |
*price indicative
- RS Stock No.:
- 184-4560
- Mfr. Part No.:
- GAXS12
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M12 x 1.75 Male | |
| Bore Diameter | 12mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 13.5kN | |
| Static Load Rating | 42kN | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 250°C | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M12 x 1.75 Male | ||
Bore Diameter 12mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 13.5kN | ||
Static Load Rating 42kN | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 250°C | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.
Related links
- Fluro M12 x 1.75 Male Galvanised Steel Rod End, 12mm Bore
- Fluro M12 x 1.75 Male Galvanised Steel Rod End Metric, 12mm Bore
- Fluro M12 x 1.75 Female Galvanised Steel Rod End, 12mm Bore
- Fluro M12 x 1.75 Female Galvanised Steel Rod End, 12mm Bore Metric
- Fluro M12 x 1.75 Male Stainless Steel Rod End Metric, 12mm Bore
- Fluro M12 x 1.25 Male Galvanised Steel Rod End, 12mm Bore
- Fluro M12 x 1.75 Female Stainless Steel Rod End, 12mm Bore Metric
- Fluro M12 x 1.25 Female Galvanised Steel Rod End, 12mm Bore
