Durbal M8 x 1.25 Male Forged Steel Rod End Metric, 8mm Bore
- RS Stock No.:
- 185-0096
- Mfr. Part No.:
- BRM 08-00-501
- Manufacturer:
- Durbal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€105.60
(exc. VAT)
€129.89
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €105.60 |
| 5 + | €101.38 |
*price indicative
- RS Stock No.:
- 185-0096
- Mfr. Part No.:
- BRM 08-00-501
- Manufacturer:
- Durbal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durbal | |
| Product Type | Rod End | |
| Connection Size | M8 x 1.25 Male | |
| Bore Diameter | 8mm | |
| Material | Forged Steel | |
| Dynamic Load Rating | 4kN | |
| Static Load Rating | 1kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | 20°C | |
| Connection Gender | Male | |
| Outside Diameter | 28mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Overall Width | 54mm | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Durbal | ||
Product Type Rod End | ||
Connection Size M8 x 1.25 Male | ||
Bore Diameter 8mm | ||
Material Forged Steel | ||
Dynamic Load Rating 4kN | ||
Static Load Rating 1kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature 20°C | ||
Connection Gender Male | ||
Outside Diameter 28mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Overall Width 54mm | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Premium Line Rod Ends low maintenance, lubrication possible rod ends with integral self-aligning roller or ball bearing.
Male thread greasable, low maintenance, shields adapter.
Rod end housing: forged steel, tempered, case hardened, bearing race, ground and lapped, rolled thread, surface galvanized
Inner ring: ball bearing steel, hardened, superfine ground
Lubrication: Polyrex EP2 or soap complex
temperature range -20 °C to +120 °C
Bearing clearance: 15 - 40 μm radial
Related links
- Durbal M8 x 1.25 Male Forged Steel Rod End Metric, 8mm Bore
- Durbal M8 x 1.25 Female Forged Steel Rod End, 8mm Bore Metric
- Durbal M16 x 2 Male Forged Steel Rod End Metric, 16mm Bore
- Durbal M14 x 2 Male Forged Steel Rod End Metric, 14mm Bore
- Durbal M12 x 1.75 Male Forged Steel Rod End Metric, 12mm Bore
- Durbal M6 x 1 Male Forged Steel Rod End Metric, 6mm Bore
- Durbal M10 x 1.5 Male Forged Steel Rod End Metric, 10mm Bore
- Durbal M20 x 1.5 Male Forged Steel Rod End Metric, 20mm Bore
