LDK M20 x 1.5 Female Carbon Steel Rod End, 20mm Bore Metric

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€72.37

(exc. VAT)

€89.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€72.37
5 - 9€69.48
10 +€68.03

*price indicative

RS Stock No.:
185-2474
Mfr. Part No.:
PHS 20
Manufacturer:
LDK
Find similar products by selecting one or more attributes.
Select all

Brand

LDK

Product Type

Rod End

Connection Size

M20 x 1.5 Female

Bore Diameter

20mm

Material

Carbon Steel

Dynamic Load Rating

23kN

Static Load Rating

46.5kN

Thread Standard

Metric

Connection Gender

Female

Outside Diameter

46mm

Standards/Approvals

No

Overall Width

100mm

Non Compliant

COO (Country of Origin):
CN
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished

Body: Carbon steel,clear Zinc plated.

Race: Brass

Sliding contact surfaces: Steel/Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy