LDK M6 Female Carbon Steel Rod End, 6mm Bore Metric

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.58

(exc. VAT)

€17.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€14.58
5 - 9€13.99
10 +€13.72

*price indicative

RS Stock No.:
185-2477
Mfr. Part No.:
PHS 6L
Manufacturer:
LDK
Find similar products by selecting one or more attributes.
Select all

Brand

LDK

Connection Size

M6 Female

Product Type

Rod End

Bore Diameter

6mm

Material

Carbon Steel

Dynamic Load Rating

3.2kN

Thread Standard

Metric

Static Load Rating

8.1kN

Connection Gender

Female

Outside Diameter

18mm

Thread Direction

Left Hand

Standards/Approvals

No

Overall Width

39mm

Non Compliant

COO (Country of Origin):
CN

Female Rod-End 6mm Bore M6 x 1.0 Left Hand Thread


Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished

Body: Carbon steel,clear Zinc plated.

Race: Brass

Sliding contact surfaces: Steel/Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy