LDK M10 Female Carbon Steel Rod End, 10mm Bore Metric
- RS Stock No.:
- 185-2479
- Mfr. Part No.:
- PHS 10L
- Manufacturer:
- LDK
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€11.52
(exc. VAT)
€14.17
(inc. VAT)
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.52 | - |
| 5 - 9 | €11.05 | 4% |
| 10 + | €10.81 | 6% |
*price indicative
- RS Stock No.:
- 185-2479
- Mfr. Part No.:
- PHS 10L
- Manufacturer:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Connection Size | M10 Female | |
| Bore Diameter | 10mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 7.5kN | |
| Static Load Rating | 16.6kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 26mm | |
| Standards/Approvals | No | |
| Thread Direction | Left Hand | |
| Overall Width | 56mm | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Connection Size M10 Female | ||
Bore Diameter 10mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 7.5kN | ||
Static Load Rating 16.6kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 26mm | ||
Standards/Approvals No | ||
Thread Direction Left Hand | ||
Overall Width 56mm | ||
Non Compliant
- COO (Country of Origin):
- CN
Female Rod-End 10mm Bore M10 x 1.5 Left Hand Thread
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK M10 Female Carbon Steel Rod End, 10mm Bore Metric
- LDK M10 Male Carbon Steel Rod End Metric, 10mm Bore
- LDK M10 Female 304 Stainless Steel Rod End, 10mm Bore Metric
- LDK M5 Female Carbon Steel Rod End, 5mm Bore Metric
- LDK M16 Female Carbon Steel Rod End, 16mm Bore Metric
- LDK M6 Female Carbon Steel Rod End, 6mm Bore Metric
- LDK M14 Female Carbon Steel Rod End, 14mm Bore Metric
- LDK M8 Female Carbon Steel Rod End, 8mm Bore Metric
