LDK M20 x 1.5 Female 304 Stainless Steel Rod End, 20mm Bore Metric
- RS Stock No.:
- 185-2534
- Mfr. Part No.:
- SPHS20ECL
- Manufacturer:
- LDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€221.83
(exc. VAT)
€272.85
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €221.83 |
| 5 + | €212.95 |
*price indicative
- RS Stock No.:
- 185-2534
- Mfr. Part No.:
- SPHS20ECL
- Manufacturer:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Connection Size | M20 x 1.5 Female | |
| Bore Diameter | 20mm | |
| Material | 304 Stainless Steel | |
| Dynamic Load Rating | 29.8kN | |
| Static Load Rating | 50.3kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 46mm | |
| Thread Direction | Left Hand | |
| Standards/Approvals | No | |
| Overall Width | 100mm | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Connection Size M20 x 1.5 Female | ||
Bore Diameter 20mm | ||
Material 304 Stainless Steel | ||
Dynamic Load Rating 29.8kN | ||
Static Load Rating 50.3kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 46mm | ||
Thread Direction Left Hand | ||
Standards/Approvals No | ||
Overall Width 100mm | ||
Non Compliant
- COO (Country of Origin):
- CN
Female Stainless Rod-End 20mm Bore M20 xLeft Hand Thread
Ball: 440C Stainless Steel, heat treated, HRC56 min Precision ground, polished
Body: 304 Stainless steel
Race: PTFE composite
Sliding contact surfaces: Steel/PTFE composite
Related links
- LDK M20 x 1.5 Female 304 Stainless Steel Rod End, 20mm Bore Metric
- LDK M20 x 1.5 Female Carbon Steel Rod End, 20mm Bore Metric
- Fluro M20 x 1.5 Female Stainless Steel Rod End, 20mm Bore Metric
- INA M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
- Durbal M20 x 1.5 Female Forged Steel Rod End, 20mm Bore Metric
- Fluro M20 x 1.5 Female Galvanised Steel Rod End, 20mm Bore Metric
- SKF M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
- RS PRO M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
