Fluro M18 x 1.5 Male Galvanised Steel Rod End Metric, 18mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€92.88

(exc. VAT)

€114.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€92.88
5 - 9€89.17
10 +€87.31

*price indicative

RS Stock No.:
185-2857
Mfr. Part No.:
GASW18
Manufacturer:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M18 x 1.5 Male

Product Type

Rod End

Bore Diameter

18mm

Material

Galvanised Steel

Dynamic Load Rating

64kN

Static Load Rating

38.5kN

Thread Standard

Metric

Connection Gender

Male

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Thread Direction

Right Hand

Overall Width

95mm

Standards/Approvals

No

COO (Country of Origin):
DE
Rod Ends with male thread and PTFE liner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy