Fluro M30 x 2 Male Galvanised Steel Rod End Metric, 30mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€198.16

(exc. VAT)

€243.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€198.16
5 +€190.24

*price indicative

RS Stock No.:
185-2863
Mfr. Part No.:
GASW30
Manufacturer:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M30 x 2 Male

Bore Diameter

30mm

Material

Galvanised Steel

Dynamic Load Rating

168kN

Static Load Rating

82kN

Thread Standard

Metric

Minimum Operating Temperature

-50°C

Connection Gender

Male

Maximum Operating Temperature

200°C

Standards/Approvals

No

Overall Width

145mm

Thread Direction

Right Hand

COO (Country of Origin):
DE
Rod Ends with male thread and PTFE liner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy