Fluro M30 x 2 Male Galvanised Steel Rod End, 30mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€287.34

(exc. VAT)

€353.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€287.34
5 +€275.84

*price indicative

RS Stock No.:
185-2971
Mfr. Part No.:
GALXSW30
Manufacturer:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M30 x 2 Male

Product Type

Rod End

Bore Diameter

30mm

Material

Galvanised Steel

Dynamic Load Rating

168kN

Static Load Rating

184kN

Connection Gender

Male

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Thread Direction

Left Hand

COO (Country of Origin):
DE
Rod Ends with male thread and PTFE liner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy