NMB 3/4-16 Male Stainless Steel Rod End, 15.87mm Bore
- RS Stock No.:
- 185-6512
- Mfr. Part No.:
- ARHT10E(R)
- Manufacturer:
- NMB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€294.95
(exc. VAT)
€362.79
(inc. VAT)
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €294.95 |
| 5 + | €283.14 |
*price indicative
- RS Stock No.:
- 185-6512
- Mfr. Part No.:
- ARHT10E(R)
- Manufacturer:
- NMB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NMB | |
| Connection Size | 3/4-16 Male | |
| Product Type | Rod End | |
| Bore Diameter | 15.87mm | |
| Material | Stainless Steel | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand NMB | ||
Connection Size 3/4-16 Male | ||
Product Type Rod End | ||
Bore Diameter 15.87mm | ||
Material Stainless Steel | ||
Connection Gender Male | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 121°C | ||
NMB ARHT-E, ARHT series male rod end bearings, Heavy Duty, self-lubricating 3- piece, Right hand thread. Ideal in extreme conditions.
Materials: Bearing: Stainless steel CRES 440C. Outer cage: Stainless steel CRES 410 with heat treatment. Coating: Teflon. Rod body: C.M. steel with heat treatment and surface coating. Rod end bearings are used on the ends of cylinders, linkages, shafts and rods where an articulating joint is needed, they take up angular misalignments between connecting components. Benefits include long service life, high reliability and low maintenance. Applications are across many industry sectors.
Related links
- NMB 3/4-16 Male Stainless Steel Rod End, 15.87 mm Bore
- NMB 0.625-18 Male Stainless Steel Rod End, 15.87 mm Bore
- NMB 3/8-24 Male Stainless Steel Rod End, 6.35 mm Bore
- NMB 3/8-24 Male Stainless Steel Rod End UNF, 7.93 mm Bore
- NMB 3/8-24 Male Stainless Steel Rod End, 7.93 mm Bore
- LDK Carbon Steel Rod End, 15.87 mm Bore UNF
- NMB 7/16-20 Male Stainless Steel Rod End, 7.93 mm Bore
- NMB 7/16-20 Male Stainless Steel Rod End, 9.52 mm Bore
