NMB 1/2-20 Male Stainless Steel Rod End, 11.11mm Bore
- RS Stock No.:
- 185-6524
- Mfr. Part No.:
- ARYT7E(R)
- Manufacturer:
- NMB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€224.95
(exc. VAT)
€276.69
(inc. VAT)
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €224.95 |
| 5 + | €215.95 |
*price indicative
- RS Stock No.:
- 185-6524
- Mfr. Part No.:
- ARYT7E(R)
- Manufacturer:
- NMB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NMB | |
| Product Type | Rod End | |
| Connection Size | 1/2-20 Male | |
| Bore Diameter | 11.11mm | |
| Material | Stainless Steel | |
| Static Load Rating | 55244N | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand NMB | ||
Product Type Rod End | ||
Connection Size 1/2-20 Male | ||
Bore Diameter 11.11mm | ||
Material Stainless Steel | ||
Static Load Rating 55244N | ||
Connection Gender Male | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 121°C | ||
NMB ARYT-E, ARYT series male rod end bearings, High Misalignment, self-lubricating 3- piece, Right hand thread. Ideal in extreme conditions.
Materials: Bearing: Stainless steel CRES 440C. Outer cage: Stainless steel CRES 410 with heat treatment. Coating: Teflon. Rod body: C.M. steel with heat treatment and surface coating. Rod end bearings are used on the ends of cylinders, linkages, shafts and rods where an articulating joint is needed, they take up angular misalignments between connecting components. Benefits include long service life, high reliability and low maintenance. Applications are across many industry sectors.
Related links
- NMB 1/2-20 Male Stainless Steel Rod End, 11.11 mm Bore
- NMB 1/2-20 Male Stainless Steel Rod End UNF, 11.11 mm Bore
- NMB 0.4375-20 Male Stainless Steel Rod End, 11.11 mm Bore
- NMB 1/2-20 Male Stainless Steel Rod End, 12.7 mm Bore
- NMB 0.5-20 Male Stainless Steel Rod End, 12.7 mm Bore
- NMB 7/16-20 Male Stainless Steel Rod End, 7.93 mm Bore
- NMB 7/16-20 Male Stainless Steel Rod End, 9.52 mm Bore
- NMB 7/16-20 Male Stainless Steel Rod End UNF, 9.52 mm Bore
