Subtotal (1 unit)*
€351.67
(exc. VAT)
€432.55
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €351.67 |
*price indicative
- RS Stock No.:
- 215-4588
- Mfr. Part No.:
- SA 40 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M42 x 3 | |
| Product Type | Rod End | |
| Dynamic Load Rating | 100kN | |
| Static Load Rating | 140kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Overall Width | 94mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M42 x 3 | ||
Product Type Rod End | ||
Dynamic Load Rating 100kN | ||
Static Load Rating 140kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Overall Width 94mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Series SA Rod End, 40mm Bore size, 94mm Overall Length - SA 40 ES-2RS
This rod end is a robust component designed for high-load applications. Featuring a 40mm bore and a male M42 x 3 thread, it ensures compatibility with a range of systems. Manufactured from steel, it provides durability and strength, making it an ideal choice for demanding industrial environments. With an overall length of 94mm, it offers a compact yet resilient solution for various mechanical operations.
Features & Benefits
• Crafted for high dynamic load capacity of 100kN
• Provides superior static load rating of 140kN
• Male connection ensures secure fitting in assemblies
• Made from high-quality steel for excellent durability
• Compact design facilitates easy installation in confined spaces
• Right-hand thread simplifies alignment and adjustment
Applications
• Utilised in machinery requiring robust load support
• Appropriate for automated systems and robotics
• Used in mechanical linkages where precision is crucial
• Integrated into structures necessitating high load-bearing
• Effective in electrical and electronic equipment supports
What considerations should be taken when installing this rod end?
Proper alignment of the male thread with the receiving component is crucial to avoid cross-threading. Ensure the mating surfaces are clean and free from debris to facilitate a secure connection.
How does the material choice impact performance in high-load applications?
The steel construction offers exceptional tensile strength and fatigue resistance, making it suitable for applications that experience repeated stress. This material choice helps maintain integrity under challenging conditions.
What maintenance practices are recommended for longevity?
Regular inspections should be conducted to check for signs of wear or corrosion, particularly in high-load settings. Lubrication of the connection points can enhance performance and reduce friction, prolonging the rod end's lifespan.
Related links
- SKF M42 x 3 Rod End Metric, 40mm Bore
- SKF M45 x 3 Steel Rod End Metric, 45mm Bore
- SKF M52 x 3 Rod End Metric, 50mm Bore
- SKF M36 x 3 Rod End Metric, 35mm Bore
- SKF M42 x 3 Steel Rod End, 40mm Bore Metric
- SKF Steel Rod End Metric
- SKF M39 x 3 in Steel Rod End, 40mm Bore Metric
- SKF M42 x 2 Steel Rod End, 50mm Bore Metric
