SKF M45 x 3 Steel Rod End Metric, 45mm Bore
- RS Stock No.:
- 463-494
- Mfr. Part No.:
- SA 45 ES-2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€476.05
(exc. VAT)
€585.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €476.05 |
*price indicative
- RS Stock No.:
- 463-494
- Mfr. Part No.:
- SA 45 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M45 x 3 | |
| Bore Diameter | 45mm | |
| Material | Steel | |
| Dynamic Load Rating | 127kN | |
| Static Load Rating | 200kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -34°C | |
| Outside Diameter | 104mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO 12240‑4, RoHS | |
| Overall Width | 219mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M45 x 3 | ||
Bore Diameter 45mm | ||
Material Steel | ||
Dynamic Load Rating 127kN | ||
Static Load Rating 200kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Minimum Operating Temperature -34°C | ||
Outside Diameter 104mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO 12240‑4, RoHS | ||
Overall Width 219mm | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination and a double-lip contact seal on both sides. The bearing requires maintenance and can be relubricated via a grease fitting in the housing and via the shaft. The male thread is available with a left- or a right-hand thread.
Long service life
Minimal maintenance
Easy to relubricate
Simple and ready to mount
Related links
- SKF M52 x 3 Rod End Metric, 50mm Bore
- SKF M36 x 3 Rod End Metric, 35mm Bore
- SKF GEM 45 ES-2RS 45mm Bore Spherical Bearing, 68mm O.D
- SKF GEH 45 ES-2RS 45mm Bore Spherical Bearing 75 mm OD
- SKF GEH 45 ES-2RS 45mm Bore Plain Bearing 780 kN
- SKF M45 x 1.5 Female Steel Rod End, 50mm Bore Metric
- SKF M45 x 3 Bearing Steel Rod End Metric
- SKF M42 x 3 Rod End Metric
