SKF M42 x 3 Rod End Metric, 40mm Bore
- RS Stock No.:
- 215-4589
- Mfr. Part No.:
- SA 40 TXE-2LS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€375.54
(exc. VAT)
€461.91
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €375.54 |
*price indicative
- RS Stock No.:
- 215-4589
- Mfr. Part No.:
- SA 40 TXE-2LS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M42 x 3 | |
| Bore Diameter | 40mm | |
| Dynamic Load Rating | 280kN | |
| Static Load Rating | 140kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Overall Width | 94mm | |
| Standards/Approvals | No | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M42 x 3 | ||
Bore Diameter 40mm | ||
Dynamic Load Rating 280kN | ||
Static Load Rating 140kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Overall Width 94mm | ||
Standards/Approvals No | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can assist misalignment. Rolling bearings cannot fulfil all requirements as they are generally designed for continuous rotation and can only assist limited misalignment. Therefore skf manufactures rod ends, spherical plain bearings and bushings to deliver an reasonable solution to these challenges. Skf manufactures spherical plain bearings, rod ends and bushings in many designs and with different sliding contact surface combinations. Each design and combination has characteristic resource which makes it particularly suitable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF M42 x 3 Steel Rod End, 40mm Bore Metric
- SKF M36 x 3 Steel Rod End Metric, 35mm Bore
- SKF M42 x 3 Rod End Metric
- SKF M45 x 3 Bearing Steel Rod End Metric
- SKF Steel Rod End Metric, 40mm Bore
- SKF M36 x 3 Steel Rod End, 35mm Bore Metric
- SKF GEH 40 TXE-2LS 40mm Bore Plain Bearing 68 mm OD
- SKF GE 40 TXE-2LS 40mm Bore Spherical Bearing 62 mm OD
