Norgren M36 x 2 Stainless Steel Piston Rod Ball Joint, 160mm Bore Metric
- RS Stock No.:
- 218-0241
- Mfr. Part No.:
- QM/8160/32
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€244.98
(exc. VAT)
€301.33
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €244.98 |
| 5 - 9 | €240.06 |
| 10 + | €235.16 |
*price indicative
- RS Stock No.:
- 218-0241
- Mfr. Part No.:
- QM/8160/32
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Piston Rod Ball Joint | |
| Connection Size | M36 x 2 | |
| Bore Diameter | 160mm | |
| Material | Stainless Steel | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Outside Diameter | 80mm | |
| Overall Width | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Piston Rod Ball Joint | ||
Connection Size M36 x 2 | ||
Bore Diameter 160mm | ||
Material Stainless Steel | ||
Thread Standard Metric | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Outside Diameter 80mm | ||
Overall Width 125mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IMI Norgren QM/8160 series is a UF - Universal Piston Rod ISO actuator mounting bore having diameter of 160mm
Accessory for pneumatic profile cylinders ISO 6431
VDMA 24562 and NFE 49-003-1 non-magnetic and magnetic piston double acting cylinder
Related links
- SMC M36 x 2 Carbon Steel Piston Rod Ball Joint, 160mm Bore Metric
- Norgren M27 x 2 Stainless Steel Piston Rod Ball Joint, 125mm Bore Metric
- Norgren Polyurethane Mounting Bracket, 40mm Bore Metric
- Norgren M20 x 1.5 Anodised Aluminium Mounting Bracket, 80mm Bore Metric
- Norgren M16 x 1.5 Female Steel Mounting Bracket, 16mm Bore Metric
- Parker M6 Female Galvanised Steel Piston Rod Ball Joint, 6mm Bore Metric
- SMC M16 x 1.5 Female Steel Piston Rod Ball Joint, 16mm Bore Metric
- EMERSON – AVENTICS M6 Female Steel Piston Rod Ball Joint, 6mm Bore Metric
