Norgren Polyurethane Mounting Bracket, 40mm Bore Metric
- RS Stock No.:
- 192-8656
- Mfr. Part No.:
- QM/8040/32
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.35
(exc. VAT)
€44.71
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.35 |
| 5 - 9 | €35.24 |
| 10 + | €34.07 |
*price indicative
- RS Stock No.:
- 192-8656
- Mfr. Part No.:
- QM/8040/32
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Mounting Bracket | |
| Bore Diameter | 40mm | |
| Material | Polyurethane | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Mounting Bracket | ||
Bore Diameter 40mm | ||
Material Polyurethane | ||
Thread Standard Metric | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Rod End Bearing, For 40mm Cylinders, M12 Thread - QM Series - QM/8040/32
Connecting a rod to a crankshaft piston? Fit this IMI Norgren rod end bearing to keep your drive system in tip-top condition. With this unit in place, your rod remains aligned and supported, even when it's labouring under the high forces transferred from the piston to the crankshaft. As it's made of strong steel that's resistant to impact and corrosion, you can be sure this bearing will deliver a long service life, even in harsh settings.
Features & Benefits
• Standard M12 threaded end means it screws onto a pre-threaded rod straight out of the box, saving time and hassle
• Handles as much pressure as the cylinder, making it suitable for heavy-duty applications
• Light weight of 110g makes it easy to handle during installation and puts minimal strain on your equipment
Applications
• Automotive industry
• Marine engineering
• Process and packaging equipment
How do I maintain this rod end bearing?
As the unit includes a bearing, apply lubricant to it occasionally to ensure it operates smoothly long-term. Apart from this, no other maintenance is needed as it's made of tough steel.
Related links
- Norgren M20 x 1.5 Anodised Aluminium Mounting Bracket, 80mm Bore Metric
- Norgren M16 x 1.5 Female Steel Mounting Bracket, 16mm Bore Metric
- Norgren M27 x 2 Stainless Steel Piston Rod Ball Joint, 125mm Bore Metric
- Norgren M36 x 2 Stainless Steel Piston Rod Ball Joint, 160mm Bore Metric
- Norgren Steel Mounting Bracket Metric
- SKF M39 x 3 in Steel Rod End, 40mm Bore Metric
- SKF M35 x 1.5 in Steel Rod End, 40mm Bore Metric
- SKF M33 x 2 Steel Rod End, 40mm Bore Metric
