Norgren M16 x 1.5 Female Steel Mounting Bracket, 16mm Bore Metric
- RS Stock No.:
- 192-8662
- Mfr. Part No.:
- QM/8050/32
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€57.40
(exc. VAT)
€70.60
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €57.40 |
| 5 - 9 | €55.80 |
| 10 + | €54.29 |
*price indicative
- RS Stock No.:
- 192-8662
- Mfr. Part No.:
- QM/8050/32
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connection Size | M16 x 1.5 Female | |
| Product Type | Mounting Bracket | |
| Bore Diameter | 16mm | |
| Material | Steel | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Overall Width | 86mm | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connection Size M16 x 1.5 Female | ||
Product Type Mounting Bracket | ||
Bore Diameter 16mm | ||
Material Steel | ||
Thread Standard Metric | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Overall Width 86mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IMI Norgren Rod End Bearing, Female Connection, Spherical - QM Series - QM/8050/32
Keep your machinery moving smoothly with this rod end bearing from IMI Norgren. It's a mechanically articulating bearing joint designed to enable machine parts to move freely. A universal configuration makes it compatible with different hydraulic and pneumatic cylinders that have a 63mm bore diameter, such as this roundline one (220-4097). Because the rod end bearing is spherical, you can use it for linear, rotary and oscillating movements as part of your automation or mechanical control system.
Features & Benefits
• Broad operating temperature range of -20°C to +80°C suits harsh environments
• Light 330g weight won't tax your pneumatic system
• Standard M16 female thread for easy installation
• Measures just 21 (H) x 86 (L) x 42mm (W) to slot seamlessly into your setup
Applications
• Industrial automation control
• Automotive manufacturing
• Aerospace engineering
How does a rod end bearing work?
A rod end bearing features a ball that swivels inside an eye-shaped opening. Once a bolt or rod is passed through this opening, it's able to rotate freely without friction. Rod end bearings are commonly used in automotive steering systems for this reason.
x
Related links
- Norgren M20 x 1.5 Anodised Aluminium Mounting Bracket, 80mm Bore Metric
- Norgren Polyurethane Mounting Bracket, 40mm Bore Metric
- Norgren Steel Mounting Bracket Metric
- SKF M16 x 1.5 Female Steel Rod End, 16mm Bore Metric
- SMC M16 x 1.5 Female Steel Piston Rod Ball Joint, 16mm Bore Metric
- EMERSON – AVENTICS M16 x 1.5 Female Steel Piston Rod Ball Joint, 16mm Bore Metric
- RS PRO M16 x 1.5 Female Steel Rod End, 16mm Bore Metric
- Norgren M27 x 2 Stainless Steel Piston Rod Ball Joint, 125mm Bore Metric
