INA M10 Steel Rod End Metric, 10mm Bore
- RS Stock No.:
- 260-0260
- Mfr. Part No.:
- GAKR10-PW-A
- Manufacturer:
- INA
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 260-0260
- Mfr. Part No.:
- GAKR10-PW-A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Rod End | |
| Connection Size | M10 | |
| Bore Diameter | 10mm | |
| Material | Steel | |
| Dynamic Load Rating | 18100N | |
| Static Load Rating | 18500N | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Outside Diameter | 22mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Overall Width | 62mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Rod End | ||
Connection Size M10 | ||
Bore Diameter 10mm | ||
Material Steel | ||
Dynamic Load Rating 18100N | ||
Static Load Rating 18500N | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Outside Diameter 22mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Overall Width 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA rod end GAKR..-PW is maintenance-free. It has external threads.
Operating temperature minimum -50 °C
Operating temperature maximum 200 °C
Related links
- INA M10 Steel Rod End, 10mm Bore Metric
- SKF M10 Male Steel Rod End Metric, 10mm Bore
- LDK M10 Male 304 Stainless Steel Rod End Metric, 10mm Bore
- Fluro M10 x 1.5 Male Galvanised Steel Rod End Metric, 10mm Bore
- SKF M10 Female Steel Rod End, 10mm Bore Metric
- LDK M10 Male Carbon Steel Rod End Metric, 10mm Bore
- Fluro M10 x 1.25 Male Galvanised Steel Rod End Metric, 10mm Bore
- Fluro M10 x 1.5 Male Stainless Steel Rod End Metric, 10mm Bore
