LDK M10 Male 304 Stainless Steel Rod End Metric, 10mm Bore

Subtotal (1 unit)*

€50.22

(exc. VAT)

€61.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 34 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.22

*price indicative

RS Stock No.:
185-2539
Mfr. Part No.:
SPOS10EC
Manufacturer:
LDK
Find similar products by selecting one or more attributes.
Select all

Brand

LDK

Connection Size

M10 Male

Product Type

Rod End

Bore Diameter

10mm

Material

304 Stainless Steel

Dynamic Load Rating

10.4kN

Static Load Rating

17.3kN

Thread Standard

Metric

Connection Gender

Male

Outside Diameter

26mm

Standards/Approvals

No

Overall Width

61mm

Non Compliant

COO (Country of Origin):
CN
Ball: 440C Stainless Steel, heat treated, HRC56 min Precision ground, polished

Body: 304 Stainless steel

Race: PTFE composite

Sliding contact surfaces: Steel/PTFE composite

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy