INA M12 Steel Rod End, 12mm Bore Metric
- RS Stock No.:
- 260-0263
- Mfr. Part No.:
- GIKR12-PW-A
- Manufacturer:
- INA
Subtotal (1 unit)*
€55.48
(exc. VAT)
€68.24
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.48 |
*price indicative
- RS Stock No.:
- 260-0263
- Mfr. Part No.:
- GIKR12-PW-A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Rod End | |
| Connection Size | M12 | |
| Bore Diameter | 12mm | |
| Material | Steel | |
| Dynamic Load Rating | 24000N | |
| Static Load Rating | 20800N | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +200°C | |
| Outside Diameter | 26mm | |
| Standards/Approvals | No | |
| Thread Direction | Right Hand | |
| Overall Width | 66mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Rod End | ||
Connection Size M12 | ||
Bore Diameter 12mm | ||
Material Steel | ||
Dynamic Load Rating 24000N | ||
Static Load Rating 20800N | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +200°C | ||
Outside Diameter 26mm | ||
Standards/Approvals No | ||
Thread Direction Right Hand | ||
Overall Width 66mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Rod End, M12 Connection Size, Steel - GIKR12-PW-A
This rod end provides a pivoting joint for linkages and control rods, designed for metric-thread applications and heavy-duty service. It is manufactured from steel and engineered to operate across a wide temperature span, enabling use in assemblies where aligned rotation and axial load transfer are required in demanding environments.
Features and Benefits:
• Metric thread right-hand direction enables standard installation compatibility
• Dynamic capacity 24000N supports cyclic and moving loads
• Static capacity 20800N resists Peak axial forces without deformation
• Temperature rating -50°C to 200°C maintains performance in extremes
• Outside diameter 26mm offers Compact bearing Interface
• Dynamic capacity 24000N supports cyclic and moving loads
• Static capacity 20800N resists Peak axial forces without deformation
• Temperature rating -50°C to 200°C maintains performance in extremes
• Outside diameter 26mm offers Compact bearing Interface
Applications
• Suitable for suspension linkages on industrial machinery
• Ideal for steering tie-rod connections requiring metric thread
• Used for actuator link ends in high-temperature systems
• Can be used for control rods needing 16mm bore fittings
• Used with assemblies demanding Compact external diameter
• Ideal for steering tie-rod connections requiring metric thread
• Used for actuator link ends in high-temperature systems
• Can be used for control rods needing 16mm bore fittings
• Used with assemblies demanding Compact external diameter
What is the internal bore size for shaft or pin compatibility?
The component accepts a 16mm bore for shafts or locating pins.
Which thread specification should installers prepare for?
Installers should use a metric right-hand thread with an M12 connection size.
What material considerations affect load capacity?
The body is MADE from steel, which contributes to the stated static and dynamic load ratings.
How should the part be expected to behave under thermal cycling?
It will operate between -50°C and 200°C while maintaining its load-bearing characteristics.
Related links
- INA M12 Steel Rod End, 12mm Bore Metric
- INA M12 Steel Rod End Metric, 12mm Bore
- SKF M12 Female Steel Rod End, 12mm Bore Metric
- Fluro M12 x 1.25 Female Galvanised Steel Rod End, 12mm Bore Metric
- LDK M12 Female 304 Stainless Steel Rod End, 12mm Bore Metric
- INA M10 Steel Rod End, 10mm Bore Metric
- INA M8 Steel Rod End, 8mm Bore Metric
- INA M10 Steel Rod End Metric, 10mm Bore
