INA M12 Steel Rod End Metric, 12mm Bore
- RS Stock No.:
- 260-0267
- Mfr. Part No.:
- GAKR12-PW-A
- Manufacturer:
- INA
Subtotal (1 unit)*
€53.24
(exc. VAT)
€65.49
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.24 |
*price indicative
- RS Stock No.:
- 260-0267
- Mfr. Part No.:
- GAKR12-PW-A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Rod End | |
| Connection Size | M12 | |
| Bore Diameter | 12mm | |
| Material | Steel | |
| Dynamic Load Rating | 24000N | |
| Static Load Rating | 20800N | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Outside Diameter | 26mm | |
| Overall Width | 70mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Rod End | ||
Connection Size M12 | ||
Bore Diameter 12mm | ||
Material Steel | ||
Dynamic Load Rating 24000N | ||
Static Load Rating 20800N | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Outside Diameter 26mm | ||
Overall Width 70mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler GAKR Series Rod End, 12mm Bore size, 70mm Overall Length - GAKR12-PW-A
This rod end is designed for high-performance applications, featuring a male rod end configuration for robust connectivity. With a bore diameter of 12mm and an overall length of 70mm, it is constructed from steel to ensure durability under demanding conditions. The rod end is perfect for precise movement and load-bearing activities, making it a popular choice in various industrial sectors.
Features & Benefits
• Steel construction provides durability for challenging environments
• Maintenance-free design reduces operational costs
• Precision engineering facilitates smooth and accurate movement
• Metric thread standard ensures compatibility with various systems
Applications
• Utilised in automation systems for controlled movements
• Used in robotics for precise joint connections
• Used in mechanical engineering for linkages and pivots
• Ideal for requiring effective load transfer
• Effective in assembly lines for machinery connections
What are the implications of the maintenance-free design for long-term use?
The maintenance-free feature enables continuous operation without frequent servicing, enhancing productivity and reducing downtime in applications. This is particularly beneficial in environments where regular maintenance is challenging.
How does the temperature tolerance influence operating conditions?
With a temperature range from -50°C to +200°C, this rod end remains functional in extreme conditions, making it suitable for outdoor or industrial settings where temperature fluctuations are common.
Can this rod end accommodate significant movement angles?
The design allows for a tilt angle of 13°, enabling flexibility in angular movement which is essential for compatible installations in dynamic machinery.
What type of load can be expected in this rod end application?
A basic dynamic load rating of 24000 N and a static load rating of 20800 N indicate that this component can handle substantial loads, making it suitable for heavy-duty applications.
How does the metric thread standard impact integration with existing systems?
Having a metric thread standard simplifies integration with existing equipment and components, ensuring compatibility across various machinery and enhancing operational efficiency.
Related links
- INA M12 Steel Rod End, 12mm Bore Metric
- Fluro M12 x 1.25 Male Galvanised Steel Rod End Metric, 12mm Bore
- Fluro M12 x 1.75 Male Stainless Steel Rod End Metric, 12mm Bore
- SKF M12 Male Steel Rod End Metric, 12mm Bore
- Durbal M12 x 1.75 Male Forged Steel Rod End Metric, 12mm Bore
- INA M10 Steel Rod End Metric, 10mm Bore
- INA M8 Steel Rod End, 8mm Bore Metric
- INA M10 Steel Rod End, 10mm Bore Metric
