FAG 32314-A Taper Roller 70 mm ID Tapered Roller Bearing, 150 mm OD

Subtotal (1 unit)*

€235.05

(exc. VAT)

€289.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€235.05

*price indicative

RS Stock No.:
310-496
Mfr. Part No.:
32314-A
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Tapered Roller Bearing

Inside Diameter

70mm

Cage Material

Steel

Bearing Material

Steel

Limiting Speed

4750rpm

Standards/Approvals

DIN ISO 355/DIN 720

Bearing Dynamic Load Rating

310000N

Outside Diameter

150mm

Cone Width

54mm

Static Load Rating

405000N

Number of Rows

1

Bearing Type

Taper Roller

COO (Country of Origin):
AT
The FAG Tapered Roller Bearing represents a fusion of robust engineering and precision functionality. Designed for reliability, it caters to critical applications where performance cannot be compromised. With its separable design, the bearing can easily be adjusted or paired, ensuring versatility for various machinery needs. The combination of standard heat treatment and a sheet steel cage enhances durability, providing superior performance under demanding conditions.

Standardised dimensions conform to DIN ISO standards for easy integration

Dynamic axial load factor ensures reliable performance under varying loads

Compatible with various machinery designs offering flexibility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy