FAG 30215-A Taper 75 mm ID Tapered Roller Bearing, 130 mm OD
- RS Stock No.:
- 310-480
- Mfr. Part No.:
- 30215-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
€90.55
(exc. VAT)
€111.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.55 |
*price indicative
- RS Stock No.:
- 310-480
- Mfr. Part No.:
- 30215-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 75mm | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 169000N | |
| Number of Rows | 1 | |
| Cone Width | 27.25mm | |
| Bearing Material | Steel | |
| Outside Diameter | 130mm | |
| Bearing Dynamic Load Rating | 135000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Limiting Speed | 5500rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 75mm | ||
Cage Material Sheet Steel | ||
Static Load Rating 169000N | ||
Number of Rows 1 | ||
Cone Width 27.25mm | ||
Bearing Material Steel | ||
Outside Diameter 130mm | ||
Bearing Dynamic Load Rating 135000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Limiting Speed 5500rpm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- HU
The FAG Tapered Roller Bearing is an essential component designed for precision and efficiency in applications requiring robust performance. Expertly engineered, it features a separable design that ensures easy assembly and disassembly, facilitating maintenance and replacement. With its high-quality standard heat treatment and a reliable sheet steel cage, this bearing is perfect for handling both thrust and radial loads.
Capable of operating within a wide temperature range for versatile application
Offers impressive dynamic and static load ratings to ensure reliable service
Not sealed allowing for versatile lubrication options with grease or oil
Related links
- SKF 30215 Taper 75 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 33215 Taper Roller 75 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 32312-A Taper Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
- NSK 32215J Tapered 75 mm ID Tapered Roller Bearing, 130 mm OD
- NSK 30215J Tapered 75 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 33017 Taper Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 33017 Taper 85 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 33116 Taper Roller 80 mm ID Tapered Roller Bearing, 130 mm OD
