SKF 33017 Taper 85 mm ID Tapered Roller Bearing, 130 mm OD
- RS Stock No.:
- 208-0087
- Mfr. Part No.:
- 33017
- Manufacturer:
- SKF
Subtotal (1 unit)*
€182.01
(exc. VAT)
€223.87
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.01 |
*price indicative
- RS Stock No.:
- 208-0087
- Mfr. Part No.:
- 33017
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Cone Width | 29.5mm | |
| Series | 33017 | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 223kN | |
| End Type | Shielded | |
| Static Load Rating | 310kN | |
| Cup Width | 29.5mm | |
| Limiting Speed | 4800rpm | |
| Outside Diameter | 130mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Cone Width 29.5mm | ||
Series 33017 | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 223kN | ||
End Type Shielded | ||
Static Load Rating 310kN | ||
Cup Width 29.5mm | ||
Limiting Speed 4800rpm | ||
Outside Diameter 130mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- PL
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing Axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the Value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- FAG 33017 Taper Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 32217 Taper 85 mm ID Tapered Roller Bearing, 150 mm OD
- SKF 32017 X Taper 85 mm ID Roller Bearing, 130 mm OD
- SNR 30209A Taper Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
- SKF 30215 Taper 75 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 4T-JM716649/JM716610PK Tapered Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 33215 Taper Roller 75 mm ID Tapered Roller Bearing, 130 mm OD
- RS PRO 32017-X Taper 85 mm ID Roller Bearing, 130 mm OD
