FAG 33017 Taper Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- RS Stock No.:
- 312-487
- Mfr. Part No.:
- 33017
- Manufacturer:
- FAG
Subtotal (1 unit)*
€147.93
(exc. VAT)
€181.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €147.93 |
*price indicative
- RS Stock No.:
- 312-487
- Mfr. Part No.:
- 33017
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 85mm | |
| Cage Material | Standard Sheet Steel | |
| Limiting Speed | 5100rpm | |
| Outside Diameter | 130mm | |
| Static Load Rating | 315000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Cone Width | 36mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 184000N | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 85mm | ||
Cage Material Standard Sheet Steel | ||
Limiting Speed 5100rpm | ||
Outside Diameter 130mm | ||
Static Load Rating 315000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Cone Width 36mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 184000N | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is engineered to support both radial and axial loads, ensuring optimal performance for various applications. Designed with precision to meet DIN ISO standards, this single-row bearing features a separable design that allows for easy installation and maintenance. Its robust construction and heat-treated components promise enhanced durability, making it a reliable choice for demanding environments.
Defined thermal speed limit ensures reliable operation under heat
Precision engineered to meet DIN ISO standards for quality assurance
Designed for both grease and oil lubrication accommodating different environments
Related links
- SKF 33017 Taper 85 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 4T-JM716648/JM716610PK Taper Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JM716649/JM716610PK Tapered Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 33116 Taper Roller 80 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 32312-A Taper Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 30215-A Taper 75 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 33217 Taper Roller 85 mm ID Tapered Roller Bearing, 150 mm OD
- FAG 33117 Taper Roller 85 mm ID Tapered Roller Bearing, 140 mm OD
