FAG 30220-A Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 310-481
- Mfr. Part No.:
- 30220-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
€250.00
(exc. VAT)
€307.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.00 |
*price indicative
- RS Stock No.:
- 310-481
- Mfr. Part No.:
- 30220-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 325000N | |
| Cone Width | 37mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 4000rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 250000N | |
| Outside Diameter | 180mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Cage Material Sheet Steel | ||
Static Load Rating 325000N | ||
Cone Width 37mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 4000rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 250000N | ||
Outside Diameter 180mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is engineered to excel in demanding applications, offering a combination of robust performance and reliable operation. Designed with precision to meet DIN ISO 355 and DIN 720 standards, this bearing features a separable design, facilitating easy assembly and maintenance. Its heat-treated roller elements and standard quality level ensure optimum durability and longevity, making it suitable for various industrial and automotive applications.
Designed for robust performance in diverse industrial settings
Wide operating temperature range accommodating various applications
Thermal speed ratings ensure reliable operation in extreme conditions
Related links
- FAG 33220 Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 33220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 30220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- FAG 30317-A Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- RS PRO 30220 Taper 100 mm ID Roller Bearing, 180 mm OD
- SKF 30220 Taper 100 mm ID Roller Bearing, 180 mm OD
- FAG 22220-E1-XL-C3 Parallel 100 mm ID Roller Bearing, 180 mm OD
- NTN 32220U Single Row Tapered Roller 100 mm ID Roller Bearing, 180 mm OD
