NTN 33220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 455-253
- Mfr. Part No.:
- 33220U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€606.09
(exc. VAT)
€745.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €606.09 |
*price indicative
- RS Stock No.:
- 455-253
- Mfr. Part No.:
- 33220U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 465kN | |
| Standards/Approvals | ISO 355 | |
| Outside Diameter | 180mm | |
| Static Load Rating | 650kN | |
| Cup Width | 48mm | |
| Number of Rows | 1 | |
| Bearing Material | Through Hardened Steel | |
| Cone Width | 63mm | |
| Series | 33220U | |
| Limiting Speed | 2700rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Maximum Speed - Oil | 2700rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
End Type Open | ||
Bearing Dynamic Load Rating 465kN | ||
Standards/Approvals ISO 355 | ||
Outside Diameter 180mm | ||
Static Load Rating 650kN | ||
Cup Width 48mm | ||
Number of Rows 1 | ||
Bearing Material Through Hardened Steel | ||
Cone Width 63mm | ||
Series 33220U | ||
Limiting Speed 2700rpm | ||
Maximum Speed - Grease 2000rpm | ||
Maximum Speed - Oil 2700rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to enhance performance in various demanding applications. This exceptional component is designed with precision, ensuring a perfect balance between robustness and efficiency. Built with a pressed steel cage, this bearing accommodates radial and axial loads, making it an ideal choice for machinery that requires reliable operation under heavy load conditions. With its optimal design, it delivers stable performance, even under challenging environments, while the carefully selected materials and finishes ensure long-lasting durability. This bearing is particularly well-suited for industries that require high precision and constant reliability, such as automotive and manufacturing, where each moment of downtime can mean significant loss in productivity. The commitment to quality is evident, making this bearing a trusted solution for engineers and maintenance professionals alike.
Optimised for high performance in demanding conditions
Designed to accommodate both radial and axial loads
Constructed with a durable pressed steel cage for added strength
Helps to minimise downtime and increase operational efficiency
Tailored for precision applications in various industries
Offers enhanced durability under heavy load conditions
Facilitates smooth and reliable operation across diverse applications
Related links
- NTN 30220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- FAG 33220 Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- FAG 30220-A Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 32220U Single Row Tapered Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 23220EAKW33C3 Taper 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 4T-32220 Tapered Roller 100 mm ID Tapered Roller Bearing, 180 mm OD
- NTN 22220EMW33C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23220EMKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
