FAG 33220 Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 312-504
- Mfr. Part No.:
- 33220
- Manufacturer:
- FAG
Subtotal (1 unit)*
€666.62
(exc. VAT)
€819.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €666.62 |
*price indicative
- RS Stock No.:
- 312-504
- Mfr. Part No.:
- 33220
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Cage Material | Standard Sheet Steel | |
| Bearing Dynamic Load Rating | 430000N | |
| Limiting Speed | 3700rpm | |
| Static Load Rating | 660000N | |
| Number of Rows | 1 | |
| Cone Width | 63mm | |
| Bearing Material | Steel | |
| Outside Diameter | 180mm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Cage Material Standard Sheet Steel | ||
Bearing Dynamic Load Rating 430000N | ||
Limiting Speed 3700rpm | ||
Static Load Rating 660000N | ||
Number of Rows 1 | ||
Cone Width 63mm | ||
Bearing Material Steel | ||
Outside Diameter 180mm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing boasts remarkable engineering, designed for efficient performance across various applications. With a solid construction that ensures durability, it excels in handling both radial and axial loads. Its separable design facilitates easy assembly and maintenance, making it a prime choice for industries that prioritise reliability. Specifically engineered to meet the demanding standards of DIN ISO 355 and DIN 720, this product provides optimal support in rotating systems.
Versatile lubrication options enhance its adaptability to various environments
Capable of functioning within an extensive temperature range
Minimises friction ensuring smooth operation and prolonging service intervals
Related links
- FAG 30220-A Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 33220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 30220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- FAG 22220-E1-XL-C3 Parallel 100 mm ID Roller Bearing, 180 mm OD
- NTN 32220U Single Row Tapered Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 23220EAKW33C3 Taper 100 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 33122 Taper Roller 110 mm ID Roller Bearing, 180 mm OD
- FAG 23220-E1A-XL-K-M-C3 K Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
