RS Better World
FAG 29416-E1-XL 80 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 311-052
- Mfr. Part No.:
- 29416-E1-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
€936.76
(exc. VAT)
€1,152.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €936.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 311-052
- Mfr. Part No.:
- 29416-E1-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Bearing Material | Steel | |
| Static Load Rating | 1720000N | |
| Limiting Speed | 4350rpm | |
| Dynamic Load Rating | 720000N | |
| Standards/Approvals | RoHS | |
| Series | 294..-E1-XL | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Bearing Material Steel | ||
Static Load Rating 1720000N | ||
Limiting Speed 4350rpm | ||
Dynamic Load Rating 720000N | ||
Standards/Approvals RoHS | ||
Series 294..-E1-XL | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG Axial Spherical Roller Bearing is designed for reliable performance in demanding applications. With a robust design that ensures excellent load distribution, it is ideal for scenarios requiring precise axial guidance. Incorporating advanced heat treatment processes and quality materials, this bearing guarantees durability and longevity. The absence of a flanging ring offers flexibility in design and installation, making it a versatile choice for various machinery.
Offers exceptional axial load handling capabilities
Designed to minimise maintenance requirements and enhance productivity
Facilitates easy integration into existing systems with its accommodating dimensions
Not sealed allowing for various lubrication methods to be applied
Maintains performance under a broad temperature range for increased adaptability
Supports high limiting speeds for efficient operation
Related links
- FAG WS22216-E1-XL-2RSR Z Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- FAG 22316-E1-XL-C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 21316-E1-XL Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22316-E1-XL-K-C3 Taper 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22208-E1-XL-K Tapered 40 mm ID Roller Bearing, 80 mm OD
- FAG 22219-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- FAG NU2316-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU316-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 170 mm OD
