FAG 21316-E1-XL Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 313-150
- Mfr. Part No.:
- 21316-E1-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
€327.61
(exc. VAT)
€402.96
(inc. VAT)
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | €327.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-150
- Mfr. Part No.:
- 21316-E1-XL
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Cylindrical | |
| Cage Material | Carbon Steel | |
| Limiting Speed | 5700rpm | |
| Series | 213E1 | |
| Standards/Approvals | RoHS, DIN 635-2 | |
| Dynamic Load Rating | 305000N | |
| Outside Diameter | 170mm | |
| Internal Clearance | CN | |
| Static Load Rating | 325000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Cylindrical | ||
Cage Material Carbon Steel | ||
Limiting Speed 5700rpm | ||
Series 213E1 | ||
Standards/Approvals RoHS, DIN 635-2 | ||
Dynamic Load Rating 305000N | ||
Outside Diameter 170mm | ||
Internal Clearance CN | ||
Static Load Rating 325000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
Related links
- FAG 22316-E1-XL-C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 29416-E1-XL 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22316-E1-XL-K-C3 Taper 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22316-E1-XL-T41A Cylindrical 80 mm ID Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 29416E Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
