RS Better World
FAG 23220-E1-XL-TVPB Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 311-086
- Mfr. Part No.:
- 23220-E1-XL-TVPB
- Manufacturer:
- FAG
Subtotal (1 unit)*
€548.69
(exc. VAT)
€674.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €548.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 311-086
- Mfr. Part No.:
- 23220-E1-XL-TVPB
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 60.3mm | |
| Bore Type | Cylindrical | |
| Cage Material | Plastic | |
| Limiting Speed | 3750rpm | |
| Outside Diameter | 180mm | |
| Dynamic Load Rating | 560000N | |
| Standards/Approvals | DIN 635-2, RoHS | |
| Internal Clearance | CN | |
| Series | 232E1 | |
| Static Load Rating | 660000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 60.3mm | ||
Bore Type Cylindrical | ||
Cage Material Plastic | ||
Limiting Speed 3750rpm | ||
Outside Diameter 180mm | ||
Dynamic Load Rating 560000N | ||
Standards/Approvals DIN 635-2, RoHS | ||
Internal Clearance CN | ||
Series 232E1 | ||
Static Load Rating 660000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG Spherical Roller Bearing combines robust performance with innovative design for enhanced longevity and reliability. This model features a plastic cage, providing an ideal balance between durability and weight, making it suitable for various industrial applications. It is engineered to accommodate radial loads while offering exceptional resistance to misalignment, making it an optimal choice for challenging environments.
Offers excellent static and dynamic angular misalignment capacity
Constructed to withstand a wide operating temperature range
Ensures a robust performance with basic load ratings for confidence in operation
Related links
- FAG 23218-E1-XL-TVPB Cylindrical 90 mm ID Roller Bearing, 160 mm OD
- FAG 23220-E1A-XL-M-C3 Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- FAG 23220-E1A-XL-M Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- SKF 23220-2RS/VT143 Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- FAG 23220-E1A-XL-K-M K Tapered 100 mm ID Roller Bearing, 180 mm OD
- FAG 22317-E1-XL Cylindrical 85 mm ID Roller Bearing, 180 mm OD
- FAG 23218-E1-XL-K-TVPB K Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22317-E1-XL-C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
