RS Better World

FAG 21317-E1-XL Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

€404.51

(exc. VAT)

€497.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€404.51

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
312-178
Mfr. Part No.:
21317-E1-XL
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Spherical Roller Bearing

Inside Diameter

85mm

Race Width

41mm

Bore Type

Cylindrical

Cage Material

Carbon Steel

Outside Diameter

180mm

Limiting Speed

5200rpm

Standards/Approvals

RoHS, DIN 635-2

Dynamic Load Rating

345000N

Bearing Material

Steel

Internal Clearance

CN

Number of Rows

2

Static Load Rating

375000N

Series

213E1

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

COO (Country of Origin):
DE
The FAG Spherical Roller Bearing is designed for robust performance in challenging applications. Featuring an innovative design, it effectively accommodates radial loads while providing excellent angular misalignment capabilities. With a high dynamic load rating, this bearing promotes reliability and longevity, making it ideal for various industrial machinery and equipment. Its construction includes a sheet metal cage that ensures smooth operation and optimal durability.

Optimised for high speed applications with minimal friction

Allows for angular error and misalignment to ensure operational flexibility

Constructed to withstand a broad temperature range for various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy