FAG 24122-BE-XL Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 311-087
- Mfr. Part No.:
- 24122-BE-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
€779.30
(exc. VAT)
€958.54
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €779.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 311-087
- Mfr. Part No.:
- 24122-BE-XL
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 69mm | |
| Bore Type | Cylindrical | |
| Cage Material | Carbon Steel | |
| Series | 241..-BE-XL | |
| Limiting Speed | 3350rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 530000N | |
| Outside Diameter | 180mm | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Static Load Rating | 750000N | |
| Bearing Material | Steel | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 69mm | ||
Bore Type Cylindrical | ||
Cage Material Carbon Steel | ||
Series 241..-BE-XL | ||
Limiting Speed 3350rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 530000N | ||
Outside Diameter 180mm | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Static Load Rating 750000N | ||
Bearing Material Steel | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
Related links
- FAG 24122-BE-XL-C3 Cylindrical 110 mm ID Roller Bearing, 180 mm OD
- SKF 24122 CC/C3W33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 24122EAW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 24122EAW33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 21317-E1-XL Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 24122 CCK30/C3W33 Tapered 1:30 110 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 24024-BE-XL Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
