FAG 22317-E1-XL-C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 313-330
- Mfr. Part No.:
- 22317-E1-XL-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€466.80
(exc. VAT)
€574.16
(inc. VAT)
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | €466.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-330
- Mfr. Part No.:
- 22317-E1-XL-C3
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 560000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 540000N | |
| Limiting Speed | 4100rpm | |
| Series | 223E1 | |
| Standards/Approvals | DIN 635-2, RoHS | |
| Outside Diameter | 180mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 560000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 540000N | ||
Limiting Speed 4100rpm | ||
Series 223E1 | ||
Standards/Approvals DIN 635-2, RoHS | ||
Outside Diameter 180mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- FAG 22317-E1-XL Cylindrical 85 mm ID Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-K K Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-K-C3 K Tapered 85 mm ID Roller Bearing, 180 mm OD
- FAG 21317-E1-XL Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 29417-E1-XL 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG WS22209-E1-XL-2RSR Z Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- FAG 22315-E1-XL-C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22308-E1-XL-C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
