RS Better World
FAG 29413-E1-XL 65 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 311-089
- Mfr. Part No.:
- 29413-E1-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
€685.47
(exc. VAT)
€843.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €685.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 311-089
- Mfr. Part No.:
- 29413-E1-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Limiting Speed | 5500rpm | |
| Standards/Approvals | RoHS | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 495000N | |
| Static Load Rating | 1160000N | |
| Series | 29413-E1-XL | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Limiting Speed 5500rpm | ||
Standards/Approvals RoHS | ||
Bearing Material Steel | ||
Dynamic Load Rating 495000N | ||
Static Load Rating 1160000N | ||
Series 29413-E1-XL | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG Axial Spherical Roller Bearing is engineered for precision and reliability, offering robust performance in demanding conditions. Designed without flanging rings, this bearing variant excels in scenarios requiring a compact fit and efficient load distribution. With a fundamental focus on durability, it ensures optimal operation even under significant stress. The product showcases impressive dynamic and static load ratings, making it ideal for high performance applications.
Designed to accommodate axial loads while maintaining stability
Optimized for both grease and oil lubrication systems
Capable of handling dynamic and static angular errors
Constructed to operate efficiently across a wide temperature range
Minimal maintenance requirements due to its non sealed design
Versatile mounting dimensions for adaptable installation
Related links
- FAG 22313-E1-XL-K K Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- FAG WS22216-E1-XL-2RSR Z Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- FAG 22213-E1-XL-K Tapered 65 mm ID Roller Bearing, 120 mm OD
- FAG 22328-E1-XL-T41D Z Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- FAG WS22213-E1-XL-2RSR Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 21313-E1-XL Parallel 65 mm ID Roller Bearing, 140 mm OD
- FAG 22313-E1-XL Parallel 65 mm ID Roller Bearing, 140 mm OD
- FAG 22313-E1-XL-C3 Cylindrical 65 mm ID Roller Bearing, 140 mm OD
