RS Better World
FAG 21313-E1-XL Parallel 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 260-0550
- Mfr. Part No.:
- 21313-E1-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
€255.17
(exc. VAT)
€313.86
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0550
- Mfr. Part No.:
- 21313-E1-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 270000N | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 250000N | |
| Limiting Speed | 6200rpm | |
| Series | 21313-E1-XL | |
| Outside Diameter | 140mm | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Static Load Rating 270000N | ||
Number of Rows 2 | ||
Dynamic Load Rating 250000N | ||
Limiting Speed 6200rpm | ||
Series 21313-E1-XL | ||
Outside Diameter 140mm | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG spherical roller bearings 213..-E1. It has main dimensions to DIN 635-2.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- FAG 22313-E1-XL Parallel 65 mm ID Roller Bearing, 140 mm OD
- FAG 22213-E1-XL Parallel 65 mm ID Roller Bearing, 120 mm OD
- FAG 22216-E1-XL Parallel 80 mm ID Roller Bearing, 140 mm OD
- FAG 22213-E1-XL-C3 Parallel 65 mm ID Roller Bearing, 120 mm OD
- FAG 22313-E1-XL-C3 Cylindrical 65 mm ID Roller Bearing, 140 mm OD
- FAG 22313-E1-XL-K-C3 K Tapered 65 mm ID Roller Bearing, 140 mm OD
- FAG 29413-E1-XL 65 mm ID Spherical Roller Bearing, 140 mm OD
- FAG 22216-E1-XL-C3 Parallel 80 mm ID Roller Bearing, 140 mm OD
