RS Better World
FAG 22313-E1-XL Parallel 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 260-0537
- Mfr. Part No.:
- 22313-E1-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
€289.77
(exc. VAT)
€356.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0537
- Mfr. Part No.:
- 22313-E1-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 365000N | |
| Series | 22313-E1-XL | |
| Limiting Speed | 5000rpm | |
| Standards/Approvals | DIN 635-2 | |
| Dynamic Load Rating | 350000N | |
| Outside Diameter | 140mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Static Load Rating 365000N | ||
Series 22313-E1-XL | ||
Limiting Speed 5000rpm | ||
Standards/Approvals DIN 635-2 | ||
Dynamic Load Rating 350000N | ||
Outside Diameter 140mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Schaeffler Spherical Roller Bearing, 65mm Inside Diameter, 140mm Outside Diameter - 22313-E1-XL
This spherical roller bearing is a robust component designed for high-load applications. With an inside diameter of 65mm and an outside diameter of 140mm, it efficiently accommodates radial loads while ensuring smooth operation. This bearing also features a cylindrical bore and a width of 48mm, making it suitable for various industrial uses.
Features & Benefits
• Static load rating of 365,000 N supports heavy loads effectively
• Designed for optimal performance at a limiting speed of 5,000 r/min
• Constructed with a sheet metal cage for improved structural integrity
• Capable of operating in temperatures ranging from -30°C to 200°C
Applications
• Utilised in heavy machinery for optimal load distribution
• Applicable in conveyor systems where high reliability is required
• Suitable for industrial equipment in automation and mechanical systems
• Used in with high-speed rotating components
What are the specific dimensions for proper installation?
The minimum diameter for the shaft shoulder should be 77mm, and the maximum diameter for the housing shoulder is 128mm to ensure proper fitment.
How does the fatigue limit load contribute to bearing lifespan?
The fatigue limit load of 33,500 N helps in preventing premature failure, making it suitable for prolonged use under varying load conditions.
What is the significance of the dynamic load rating?
The bearing dynamic load rating of 350,000 N indicates its capacity to support loads while in motion, crucial for maintaining operational efficiency in machines with moving parts.
Related links
- FAG 22313-E1-XL-C3 Cylindrical 65 mm ID Roller Bearing, 140 mm OD
- FAG 22313-E1-XL-K-C3 K Tapered 65 mm ID Roller Bearing, 140 mm OD
- FAG 21313-E1-XL Parallel 65 mm ID Roller Bearing, 140 mm OD
- FAG 22313-E1-XL-K K Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- FAG 22213-E1-XL Parallel 65 mm ID Roller Bearing, 120 mm OD
- FAG 22216-E1-XL Parallel 80 mm ID Roller Bearing, 140 mm OD
- FAG 22213-E1-XL-C3 Parallel 65 mm ID Roller Bearing, 120 mm OD
- FAG 29413-E1-XL 65 mm ID Spherical Roller Bearing, 140 mm OD
