RS Better World
FAG 29417-E1-XL 85 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 311-092
- Mfr. Part No.:
- 29417-E1-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
€1,030.58
(exc. VAT)
€1,267.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,030.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 311-092
- Mfr. Part No.:
- 29417-E1-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 800000N | |
| Limiting Speed | 4100rpm | |
| Series | 294..-E1-XL | |
| Static Load Rating | 1910000N | |
| Bearing Material | Steel | |
| Outside Diameter | 180mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 800000N | ||
Limiting Speed 4100rpm | ||
Series 294..-E1-XL | ||
Static Load Rating 1910000N | ||
Bearing Material Steel | ||
Outside Diameter 180mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG Axial Spherical Roller Bearing represents the pinnacle of precision engineering, marrying performance with durability. Designed for a variety of applications, this bearing ensures optimal load handling and minimizes wear and tear over time. Whether you're working with high speed machinery or in challenging environments, this component delivers exceptional reliability, ensuring that operational efficiency is never compromised. Its robust construction and advanced design make it ideal for both radial and axial loads, allowing seamless integration into your existing setup.
Optimised weight for enhanced performance without compromising strength
Engineered for minimal operational disturbance which ensuring smooth functionality
Versatile design accommodates varying misalignment conditions
Meets stringent manufacturing standards for quality assurance
Extended operational temperature range caters to diverse applications
Supports effective lubrication options allowing for custom maintenance approaches
Related links
- FAG 21317-E1-XL Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-K K Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22209-E1-XL-K Tapered 45 mm ID Roller Bearing, 85 mm OD
- FAG 22209-E1-XL-K-C3 Taper 45 mm ID Roller Bearing, 85 mm OD
- FAG WS22209-E1-XL-2RSR Z Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- FAG 22317-E1-XL Cylindrical 85 mm ID Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-K-C3 K Tapered 85 mm ID Roller Bearing, 180 mm OD
