FAG 30221-A Taper Roller 105 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 311-095
- Mfr. Part No.:
- 30221-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
€308.17
(exc. VAT)
€379.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.17 |
*price indicative
- RS Stock No.:
- 311-095
- Mfr. Part No.:
- 30221-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 105mm | |
| Cage Material | Sheet Steel Cage | |
| Outside Diameter | 190mm | |
| Limiting Speed | 3800rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 280000N | |
| Static Load Rating | 365000N | |
| Bearing Material | Steel | |
| Cone Width | 36mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 105mm | ||
Cage Material Sheet Steel Cage | ||
Outside Diameter 190mm | ||
Limiting Speed 3800rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 280000N | ||
Static Load Rating 365000N | ||
Bearing Material Steel | ||
Cone Width 36mm | ||
Number of Rows 1 | ||
Bearing Type Taper Roller | ||
The FAG Tapered Roller Bearing is designed to deliver optimal performance in various applications, providing exceptional load capacity and efficiency. Its unique construction allows for separation, making it easier to assemble and adjust in pairs. The bearing meets stringent standards for quality and reliability, ensuring longevity even under demanding conditions.
Facilitates straightforward mounting with specified shoulder dimensions
Equipped with effective fatigue load limits to extend service life
Designed with single row elements to improve rolling efficiency
Related links
- NTN 32221U Taper Roller 105 mm ID Roller Bearing, 190 mm OD
- RS PRO 30221 Taper 105 mm ID Roller Bearing, 190 mm OD
- SKF 30221 Taper 105 mm ID Roller Bearing, 190 mm OD
- SKF 32221 Taper 105 mm ID Roller Bearing, 190 mm OD
- NTN 30221U Single Row Tapered Roller 105 mm ID Roller Bearing, 190 mm OD
- SKF NJ 221 ECP 105 mm ID Roller Bearing, 190 mm OD
- SKF NU 221 ECJ 105 mm ID Roller Bearing, 190 mm OD
- SKF NU 221 ECP 105 mm ID Roller Bearing, 190 mm OD
