SKF 32221 Taper 105 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 208-0052
- Mfr. Part No.:
- 32221
- Manufacturer:
- SKF
Subtotal (1 unit)*
€388.38
(exc. VAT)
€477.71
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €388.38 |
*price indicative
- RS Stock No.:
- 208-0052
- Mfr. Part No.:
- 32221
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 105mm | |
| Bore Type | Parallel | |
| Cone Width | 53mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 443kN | |
| End Type | Shielded | |
| Outside Diameter | 190mm | |
| Static Load Rating | 510kN | |
| Cup Width | 43mm | |
| Number of Rows | 1 | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 105mm | ||
Bore Type Parallel | ||
Cone Width 53mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 443kN | ||
End Type Shielded | ||
Outside Diameter 190mm | ||
Static Load Rating 510kN | ||
Cup Width 43mm | ||
Number of Rows 1 | ||
Limiting Speed 3400rpm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- SKF 30221 Taper 105 mm ID Roller Bearing, 190 mm OD
- RS PRO 30221 Taper 105 mm ID Roller Bearing, 190 mm OD
- NTN 32221U Taper Roller 105 mm ID Roller Bearing, 190 mm OD
- FAG 30221-A Taper Roller 105 mm ID Roller Bearing, 190 mm OD
- SKF NJ 221 ECP 105 mm ID Roller Bearing, 190 mm OD
- SKF NU 221 ECJ 105 mm ID Roller Bearing, 190 mm OD
- SKF NU 221 ECP 105 mm ID Roller Bearing, 190 mm OD
- NTN 30221U Single Row Tapered Roller 105 mm ID Roller Bearing, 190 mm OD
