NTN 4T-JLM508748/JLM508710 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- RS Stock No.:
- 454-166
- Mfr. Part No.:
- 4T-JLM508748/JLM508710
- Manufacturer:
- NTN
Subtotal (1 unit)*
€82.09
(exc. VAT)
€100.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.09 |
*price indicative
- RS Stock No.:
- 454-166
- Mfr. Part No.:
- 4T-JLM508748/JLM508710
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Cup Width | 19mm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 24mm | |
| Maximum Speed - Grease | 3700rpm | |
| Outside Diameter | 95mm | |
| Maximum Speed - Oil | 4900rpm | |
| Limiting Speed | 3700rpm, 4900rpm | |
| Bearing Dynamic Load Rating | 92.5kN | |
| Standards/Approvals | ABMA, RoHS, ISO 355, JIS B 1512 | |
| Series | JL | |
| Static Load Rating | 122kN | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Cup Width 19mm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 24mm | ||
Maximum Speed - Grease 3700rpm | ||
Outside Diameter 95mm | ||
Maximum Speed - Oil 4900rpm | ||
Limiting Speed 3700rpm, 4900rpm | ||
Bearing Dynamic Load Rating 92.5kN | ||
Standards/Approvals ABMA, RoHS, ISO 355, JIS B 1512 | ||
Series JL | ||
Static Load Rating 122kN | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing designed with precision is ideal for applications requiring robust and reliable performance. Featuring a pressed steel cage, it ensures optimal load distribution while minimising friction, thus promoting longevity and durability. The distinct tapered design enhances its ability to accommodate both radial and axial loads, making it a vital component for various industrial setups. With its meticulous construction and high-quality materials, this bearing guarantees superior performance in demanding environments, elevating operational efficiency to new heights.
Pressed steel cage contributes to lightweight yet strong bearing structure
Capable of withstanding extreme temperatures, supporting versatile operational demands
Designed to facilitate easy installation and maintenance in industrial settings
Delivered with high fatigue limit for extended service life and reliability
User-friendly for engineers seeking dependable performance in machinery
Related links
- Timken JLM508748/JLM508710 Taper 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-33012 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-32012X Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- SKF 32012 X Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-28985/28921 Taper Roller 60 mm ID Roller Bearing, 100 mm OD
- NTN 4T-30312D Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- FAG JK0S060 Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-594/592A Taper Roller 152.4 mm ID Roller Bearing, 95 mm OD
