FAG 32922 Taper Roller 110 mm ID Tapered Roller Bearing, 150 mm OD

Subtotal (1 unit)*

€250.00

(exc. VAT)

€307.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€250.00

*price indicative

RS Stock No.:
312-481
Mfr. Part No.:
32922
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Tapered Roller Bearing

Inside Diameter

110mm

Cage Material

Steel

Static Load Rating

231000N

Limiting Speed

4550rpm

Standards/Approvals

DIN ISO 355/DIN 720

Bearing Dynamic Load Rating

133000N

Outside Diameter

150mm

Cone Width

25mm

Number of Rows

1

Bearing Material

Steel

Bearing Type

Taper Roller

COO (Country of Origin):
AT
The FAG Tapered Roller Bearing is designed to deliver exceptional performance in a broad range of applications. With its robust construction and precision engineering, it provides a reliable solution for various load conditions. This bearing is known for its ability to efficiently handle both radial and axial loads, ensuring stability and durability. Made to conform to DIN ISO standards, it is separable and can be adjusted easily, allowing for precise installation.

Features a broad operational temperature range for versatile applications

Dynamic load ratings support high speed operations without compromising performance

Lightweight design reduces installation effort while enhancing operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy