NTN 32922XA Single Row Tapered Roller 110 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 454-260
- Mfr. Part No.:
- 32922XA
- Manufacturer:
- NTN
Subtotal (1 unit)*
€225.41
(exc. VAT)
€277.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.41 |
*price indicative
- RS Stock No.:
- 454-260
- Mfr. Part No.:
- 32922XA
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 2200rpm | |
| Bearing Dynamic Load Rating | 141kN | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 2900rpm | |
| Outside Diameter | 150mm | |
| Static Load Rating | 226kN | |
| Cup Width | 20mm | |
| Number of Rows | 1 | |
| Cone Width | 25mm | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | 32922XA | |
| Maximum Speed - Oil | 2900rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 2200rpm | ||
Bearing Dynamic Load Rating 141kN | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 2900rpm | ||
Outside Diameter 150mm | ||
Static Load Rating 226kN | ||
Cup Width 20mm | ||
Number of Rows 1 | ||
Cone Width 25mm | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series 32922XA | ||
Maximum Speed - Oil 2900rpm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for precision and durability, making it an ideal choice for various industrial applications. Designed to handle both radial and axial loads, this bearing ensures efficient operation under demanding conditions. The robust construction features a pressed steel cage, offering increased reliability and longevity. With its meticulously crafted dimensions, this model optimises load distribution, reducing wear and enhancing performance. Whether you're in the automotive or manufacturing sectors, this bearing delivers the performance needed to keep your machinery running smoothly.
Robust pressed steel cage for enhanced strength and durability
Optimised load distribution to ensure longer service life
Designed to accommodate both radial and axial loads efficiently
Suitable for high-speed operations with a limit speed of up to 2900 tr/min
Resilient against extreme temperatures ranging from -40 °C to 120 °C
Compact design facilitates easier installation and maintenance
Related links
- NTN 32022XU Single Row Tapered Roller 110 mm ID Roller Bearing, 170 mm OD
- NTN 30222U Single Row Tapered Roller 110 mm ID Roller Bearing, 200 mm OD
- FAG 32922 Taper Roller 110 mm ID Tapered Roller Bearing, 150 mm OD
- NTN 4T-32310C Single Row Tapered Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-580 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 110 mm OD
- NTN 4T-575 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 110 mm OD
- SNR 30310A Single Row Tapered Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-30212 Single Row Tapered Roller 60 mm ID Needle Roller Thrust Bearing, 110 mm OD
