FAG 33022 Taper Roller 110 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 312-646
- Mfr. Part No.:
- 33022
- Manufacturer:
- FAG
Subtotal (1 unit)*
€281.45
(exc. VAT)
€346.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €281.45 |
*price indicative
- RS Stock No.:
- 312-646
- Mfr. Part No.:
- 33022
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Cage Material | Sheet Steel Cage | |
| Static Load Rating | 520000N | |
| Bearing Dynamic Load Rating | 295000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Limiting Speed | 3950rpm | |
| Bearing Material | Steel | |
| Cone Width | 47mm | |
| Number of Rows | 1 | |
| Outside Diameter | 170mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Cage Material Sheet Steel Cage | ||
Static Load Rating 520000N | ||
Bearing Dynamic Load Rating 295000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Limiting Speed 3950rpm | ||
Bearing Material Steel | ||
Cone Width 47mm | ||
Number of Rows 1 | ||
Outside Diameter 170mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is engineered to deliver exceptional reliability in a myriad of applications. Featuring a unique separable design, it allows for ease in assembly and disassembly, making maintenance and replacement hassle-free. This bearing is designed to accommodate combined radial and axial loads, providing optimal performance even in demanding environments.
Operates effectively in a broad temperature range accommodating diverse environments
Lightweight design reduces the overall weight of the assembly without compromising strength
Compatible with grease and oil lubrication methods for enhanced maintenance flexibility
Related links
- NTN 33022U Taper Roller 110 mm ID Roller Bearing, 170 mm OD
- SNR 32022A Taper Roller 110 mm ID Roller Bearing, 170 mm OD
- NTN 32022XU Single Row Tapered Roller 110 mm ID Roller Bearing, 170 mm OD
- SKF 23022-2RS/VT143 Taper 110 mm ID Roller Bearing, 170 mm OD
- FAG 33122 Taper Roller 110 mm ID Roller Bearing, 180 mm OD
- FAG 32316-B Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- FAG 32316-A Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- FAG 32922 Taper Roller 110 mm ID Tapered Roller Bearing, 150 mm OD
