SKF 23022-2RS/VT143 Taper 110 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 207-8552
- Mfr. Part No.:
- 23022-2RS/VT143
- Manufacturer:
- SKF
Subtotal (1 unit)*
€651.49
(exc. VAT)
€801.33
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €651.49 |
*price indicative
- RS Stock No.:
- 207-8552
- Mfr. Part No.:
- 23022-2RS/VT143
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 45mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Internal Clearance | C3 | |
| Limiting Speed | 1500rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 326kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Series | 23022-2RS/VT143 | |
| Static Load Rating | 440kN | |
| Outside Diameter | 170mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 45mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Internal Clearance C3 | ||
Limiting Speed 1500rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 326kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Series 23022-2RS/VT143 | ||
Static Load Rating 440kN | ||
Outside Diameter 170mm | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 110 mm ID and 170 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 32022 X Taper 110 mm ID Roller Bearing, 170 mm OD
- RS PRO 32022-X Taper 110 mm ID Roller Bearing, 170 mm OD
- SKF 23022 CC/W33 Cylindrical 110 mm ID Roller Bearing, 170 mm OD
- SKF 23022 CC/C3W33 Tappered 110 mm ID Roller Bearing, 170 mm OD
- SKF 23022 CCK/C3W33 Tapered 110 mm ID Roller Bearing, 170 mm OD
- SKF 23022 CCK/W33 Tapered 1:12 110 mm ID Roller Bearing, 170 mm OD
- FAG 33022 Taper Roller 110 mm ID Roller Bearing, 170 mm OD
- NTN 33022U Taper Roller 110 mm ID Roller Bearing, 170 mm OD
