FAG KHM218248-HM218210 Taper Roller 89.98 mm ID Roller Bearing, 146.975 mm OD
- RS Stock No.:
- 313-089
- Mfr. Part No.:
- KHM218248-HM218210
- Manufacturer:
- FAG
Subtotal (1 unit)*
€182.37
(exc. VAT)
€224.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.37 |
*price indicative
- RS Stock No.:
- 313-089
- Mfr. Part No.:
- KHM218248-HM218210
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 89.98mm | |
| Cage Material | Standard Sheet Steel | |
| Bearing Dynamic Load Rating | 233000N | |
| Outside Diameter | 146.975mm | |
| Static Load Rating | 355000N | |
| Number of Rows | 1 | |
| Cone Width | 32.5mm | |
| Bearing Material | Steel | |
| Standards/Approvals | ABMA4 Class 4 (ANSI/ABMA 19.2:2013) | |
| Limiting Speed | 4600rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 89.98mm | ||
Cage Material Standard Sheet Steel | ||
Bearing Dynamic Load Rating 233000N | ||
Outside Diameter 146.975mm | ||
Static Load Rating 355000N | ||
Number of Rows 1 | ||
Cone Width 32.5mm | ||
Bearing Material Steel | ||
Standards/Approvals ABMA4 Class 4 (ANSI/ABMA 19.2:2013) | ||
Limiting Speed 4600rpm | ||
Bearing Type Taper Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The FAG Tapered Roller Bearing is designed to be separable, adjusted, or used in pairs. It meets tolerance class ABMA4, Class 4 (ANSI/ABMA 19.2:2013) and undergoes standard heat treatment. The bearing features a standard sheet steel cage with a window design and roller guidance. It operates within a temperature range of -30°C to 120°C.
Single row design
Can be oil and grease lubricated
Axial load is applied in one direction
Related links
- NTN 4T-HM218248/HM218210 Taper Roller 89.97 mm ID Roller Bearing, 146.975 mm OD
- NTN 4T-HM218238/HM218210 Taper Roller Roller Bearing
- Timken HM218248/HM218210 Taper 89.97 mm ID Roller Bearing, 146.97 mm OD
- FAG 33018 Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- FAG 33016 Taper Roller 80 mm ID Roller Bearing, 125 mm OD
- FAG 32926 Taper Roller 130 mm ID Roller Bearing, 180 mm OD
- FAG 32936 Taper Roller 180 mm ID Roller Bearing, 250 mm OD
- FAG JK0S030 Taper Roller 30 mm ID Roller Bearing, 55 mm OD
